
30KPA54CA/B | |
|---|---|
DigiKey Part Number | 13-30KPA54CA/BCT-ND - Cut Tape (CT) 13-30KPA54CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA54CA/B |
Description | TVS DIODE 54VWM 91.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 91.4V Clamp 331.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60.3V | |
Voltage - Clamping (Max) @ Ipp | 91.4V | |
Current - Peak Pulse (10/1000µs) | 331.5A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.08000 | Fr.13.08 |
| 10 | Fr.9.25600 | Fr.92.56 |
| 100 | Fr.8.54070 | Fr.854.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.7.25687 | Fr.2,177.06 |
| Unit Price without VAT: | Fr.13.08000 |
|---|---|
| Unit Price with VAT: | Fr.14.13948 |

