3KP64A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.56683
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.61186
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.40140
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP64A/TR13

DigiKey Part Number
13-3KP64A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP64A/TR13
Description
TVS DIODE 64VWM 103VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
103V Clamp 29.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.0.50554Fr.404.43
1,600Fr.0.47011Fr.752.18
2,400Fr.0.45435Fr.1,090.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50554
Unit Price with VAT:Fr.0.54649