Direct



5.0SMDJ24A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ24A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ24A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ24A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ24A/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 129A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24A/TR7 | YAGEO | 0 | 13-5.0SMDJ24A/TR7TR-ND | Fr.0.21791 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.30200 | Fr.3.02 |
| 25 | Fr.0.27040 | Fr.6.76 |
| 100 | Fr.0.23510 | Fr.23.51 |
| 250 | Fr.0.21832 | Fr.54.58 |
| 500 | Fr.0.20816 | Fr.104.08 |
| 1,000 | Fr.0.19982 | Fr.199.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20589 | Fr.617.67 |
| 6,000 | Fr.0.18973 | Fr.1,138.38 |
| 9,000 | Fr.0.18150 | Fr.1,633.50 |
| 15,000 | Fr.0.17225 | Fr.2,583.75 |
| 21,000 | Fr.0.16678 | Fr.3,502.38 |
| 30,000 | Fr.0.16146 | Fr.4,843.80 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |


