5.0SMDJ400CA-AT/13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: Fr.1.18000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ400CA-AT/13

DigiKey Part Number
13-5.0SMDJ400CA-AT/13TR-ND - Tape & Reel (TR)
13-5.0SMDJ400CA-AT/13CT-ND - Cut Tape (CT)
13-5.0SMDJ400CA-AT/13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ400CA-AT/13
Description
TVS DIODE 400VWM 648VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
648V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.18000Fr.1.18
10Fr.0.74400Fr.7.44
100Fr.0.49460Fr.49.46
500Fr.0.38756Fr.193.78
1,000Fr.0.35309Fr.353.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.30932Fr.927.96
6,000Fr.0.28729Fr.1,723.74
9,000Fr.0.28623Fr.2,576.07
Manufacturers Standard Package
Unit Price without VAT:Fr.1.18000
Unit Price with VAT:Fr.1.27558