
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 15 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.0.87900 | Fr.87.90 |
Unit Price without VAT: | Fr.0.87900 |
---|---|
Unit Price with VAT: | Fr.0.95020 |