
5KP36CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-5KP36CA-AT/TR13TR-ND - Tape & Reel (TR) 13-5KP36CA-AT/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP36CA-AT/TR13 |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 87.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 87.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.50000 | Fr.2.50 |
10 | Fr.1.62400 | Fr.16.24 |
100 | Fr.1.12480 | Fr.112.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | Fr.0.86379 | Fr.691.03 |
1,600 | Fr.0.80564 | Fr.1,289.02 |
Unit Price without VAT: | Fr.2.50000 |
---|---|
Unit Price with VAT: | Fr.2.70250 |