
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 4 A | |
R @ Current | 166 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.10940 | Fr.54.70 |
Unit Price without VAT: | Fr.0.10940 |
---|---|
Unit Price with VAT: | Fr.0.11826 |