
680KD07-TR | |
|---|---|
DigiKey Part Number | 13-680KD07-TR-ND - Tape & Reel (TR) 13-680KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 680KD07-TR |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 250 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 740 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 25 | Fr.0.07400 | Fr.1.85 |
| 100 | Fr.0.06270 | Fr.6.27 |
| 250 | Fr.0.05732 | Fr.14.33 |
| 500 | Fr.0.05406 | Fr.27.03 |
| 1,000 | Fr.0.05139 | Fr.51.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04920 | Fr.98.40 |
| 4,000 | Fr.0.04739 | Fr.189.56 |
| 6,000 | Fr.0.04648 | Fr.278.88 |
| 10,000 | Fr.0.04548 | Fr.454.80 |
| 14,000 | Fr.0.04489 | Fr.628.46 |
| 20,000 | Fr.0.04432 | Fr.886.40 |
| 50,000 | Fr.0.04311 | Fr.2,155.50 |
| 100,000 | Fr.0.04238 | Fr.4,238.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

