
LBD52A36L01 | |
---|---|
DigiKey Part Number | 13-LBD52A36L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBD52A36L01 |
Description | TVS DIODE 36VWM 75VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05312 | Fr.159.36 |
6,000 | Fr.0.04844 | Fr.290.64 |
9,000 | Fr.0.04603 | Fr.414.27 |
15,000 | Fr.0.04330 | Fr.649.50 |
21,000 | Fr.0.04168 | Fr.875.28 |
30,000 | Fr.0.04009 | Fr.1,202.70 |
75,000 | Fr.0.03704 | Fr.2,778.00 |
Unit Price without VAT: | Fr.0.05312 |
---|---|
Unit Price with VAT: | Fr.0.05742 |