9C12063A78R7FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 6,850
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07847
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,945
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.01433
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00659
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00597
Datasheet

Direct


Vishay Dale
In Stock: 11,764
Unit Price: Fr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00722
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00722
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01926
Datasheet

Direct


Panasonic Electronic Components
In Stock: 69,345
Unit Price: Fr.0.13000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,411
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00787
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01740
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.01689
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C12063A78R7FKHFT

DigiKey Part Number
311-78.7FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C12063A78R7FKHFT
Description
RES SMD 78.7 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C12063A78R7FKHFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes