
AA0402FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AA0402FR-0710KLTR-ND - Tape & Reel (TR) 13-AA0402FR-0710KLCT-ND - Cut Tape (CT) 13-AA0402FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402FR-0710KL |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 25 | Fr.0.01200 | Fr.0.30 |
| 50 | Fr.0.01060 | Fr.0.53 |
| 100 | Fr.0.00980 | Fr.0.98 |
| 250 | Fr.0.00852 | Fr.2.13 |
| 500 | Fr.0.00634 | Fr.3.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00490 | Fr.49.00 |
| 20,000 | Fr.0.00449 | Fr.89.80 |
| 30,000 | Fr.0.00441 | Fr.132.30 |
| 120,000 | Fr.0.00434 | Fr.520.80 |
| 240,000 | Fr.0.00412 | Fr.988.80 |
| 250,000 | Fr.0.00411 | Fr.1,027.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

