Similar
Similar
Similar

AA2010FK-071R1L | |
|---|---|
DigiKey Part Number | AA2010FK-071R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA2010FK-071R1L |
Description | RES SMD 1.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2010FK-071R1L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-071R1L | YAGEO | 0 | RC2010FK-071R1L-ND | Fr.0.05388 | Similar |
| CRCW20101R10FNEF | Vishay Dale | 0 | CRCW20101R10FNEF-ND | Fr.0.05377 | Similar |
| CRCW20101R10FNTF | Vishay Dale | 0 | CRCW20101R10FNTF-ND | Fr.0.07671 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05873 | Fr.234.92 |
| Unit Price without VAT: | Fr.0.05873 |
|---|---|
| Unit Price with VAT: | Fr.0.06349 |



