AC0201FR-07100KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.02162
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00525
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 68,257
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.08000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07100KL

DigiKey Part Number
YAG3411TR-ND - Tape & Reel (TR)
YAG3411CT-ND - Cut Tape (CT)
YAG3411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-07100KL
Description
RES SMD 100K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03300Fr.0.33
25Fr.0.02480Fr.0.62
50Fr.0.02040Fr.1.02
100Fr.0.01680Fr.1.68
250Fr.0.01340Fr.3.35
500Fr.0.01146Fr.5.73
1,000Fr.0.00992Fr.9.92
5,000Fr.0.00748Fr.37.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00678Fr.67.80
20,000Fr.0.00622Fr.124.40
30,000Fr.0.00594Fr.178.20
50,000Fr.0.00565Fr.282.50
70,000Fr.0.00548Fr.383.60
100,000Fr.0.00532Fr.532.00
120,000Fr.0.00524Fr.628.80
240,000Fr.0.00500Fr.1,200.00
250,000Fr.0.00499Fr.1,247.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648