
AC0201FR-0728KL | |
|---|---|
DigiKey Part Number | YAG5186TR-ND - Tape & Reel (TR) YAG5186CT-ND - Cut Tape (CT) YAG5186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0728KL |
Description | RES SMD 28K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0728KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02560 | Fr.0.64 |
| 50 | Fr.0.02080 | Fr.1.04 |
| 100 | Fr.0.01740 | Fr.1.74 |
| 250 | Fr.0.01384 | Fr.3.46 |
| 500 | Fr.0.01182 | Fr.5.91 |
| 1,000 | Fr.0.01024 | Fr.10.24 |
| 5,000 | Fr.0.00772 | Fr.38.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00660 | Fr.66.00 |
| 20,000 | Fr.0.00605 | Fr.121.00 |
| 30,000 | Fr.0.00579 | Fr.173.70 |
| 50,000 | Fr.0.00550 | Fr.275.00 |
| 70,000 | Fr.0.00534 | Fr.373.80 |
| 100,000 | Fr.0.00518 | Fr.518.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

