470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-07470RL

DigiKey Part Number
13-AC0201JR-07470RLTR-ND - Tape & Reel (TR)
13-AC0201JR-07470RLCT-ND - Cut Tape (CT)
13-AC0201JR-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JR-07470RL
Description
RES SMD 470 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-07470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,845
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02900Fr.0.29
25Fr.0.02160Fr.0.54
50Fr.0.01760Fr.0.88
100Fr.0.01450Fr.1.45
250Fr.0.01140Fr.2.85
500Fr.0.00968Fr.4.84
1,000Fr.0.00831Fr.8.31
5,000Fr.0.00616Fr.30.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00522Fr.52.20
20,000Fr.0.00475Fr.95.00
30,000Fr.0.00453Fr.135.90
50,000Fr.0.00428Fr.214.00
70,000Fr.0.00414Fr.289.80
100,000Fr.0.00401Fr.401.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648