
AC0402BRNPO9BNR70 | |
---|---|
DigiKey Part Number | 13-AC0402BRNPO9BNR70TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BNR70CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BNR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BNR70 |
Description | CAP CER 0.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BNR70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05600 | Fr.0.56 |
50 | Fr.0.03900 | Fr.1.95 |
100 | Fr.0.03380 | Fr.3.38 |
500 | Fr.0.02116 | Fr.10.58 |
1,000 | Fr.0.01935 | Fr.19.35 |
2,500 | Fr.0.01660 | Fr.41.50 |
5,000 | Fr.0.01556 | Fr.77.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01539 | Fr.153.90 |
20,000 | Fr.0.01525 | Fr.305.00 |
30,000 | Fr.0.01485 | Fr.445.50 |
50,000 | Fr.0.01422 | Fr.711.00 |
70,000 | Fr.0.01385 | Fr.969.50 |
100,000 | Fr.0.01381 | Fr.1,381.00 |
120,000 | Fr.0.01332 | Fr.1,598.40 |
240,000 | Fr.0.01276 | Fr.3,062.40 |
250,000 | Fr.0.01273 | Fr.3,182.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |