
AC0402FR-071R1L | |
---|---|
DigiKey Part Number | 13-AC0402FR-071R1LTR-ND - Tape & Reel (TR) 13-AC0402FR-071R1LCT-ND - Cut Tape (CT) 13-AC0402FR-071R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-071R1L |
Description | RES SMD 1.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-071R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.01000 | Fr.0.10 |
25 | Fr.0.00920 | Fr.0.23 |
50 | Fr.0.00820 | Fr.0.41 |
100 | Fr.0.00780 | Fr.0.78 |
250 | Fr.0.00560 | Fr.1.40 |
500 | Fr.0.00404 | Fr.2.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00653 | Fr.65.30 |
20,000 | Fr.0.00490 | Fr.98.00 |
30,000 | Fr.0.00367 | Fr.110.10 |
50,000 | Fr.0.00245 | Fr.122.50 |
70,000 | Fr.0.00242 | Fr.169.40 |
100,000 | Fr.0.00241 | Fr.241.00 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |