
AC0402FR-071R8L | |
|---|---|
DigiKey Part Number  | 13-AC0402FR-071R8LTR-ND - Tape & Reel (TR) 13-AC0402FR-071R8LCT-ND - Cut Tape (CT) 13-AC0402FR-071R8LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0402FR-071R8L  | 
Description  | RES SMD 1.8 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0402FR-071R8L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.015" (0.37mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.00500 | Fr.0.05 | 
| 25 | Fr.0.00440 | Fr.0.11 | 
| 50 | Fr.0.00420 | Fr.0.21 | 
| 100 | Fr.0.00400 | Fr.0.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00245 | Fr.24.50 | 
| 20,000 | Fr.0.00241 | Fr.48.20 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

