RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE07900RL

DigiKey Part Number
13-RT1206CRE07900RLTR-ND - Tape & Reel (TR)
13-RT1206CRE07900RLCT-ND - Cut Tape (CT)
13-RT1206CRE07900RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206CRE07900RL
Description
RES SMD 900 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
900 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE07900RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,362
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11000Fr.1.10
25Fr.0.09600Fr.2.40
50Fr.0.08240Fr.4.12
100Fr.0.07790Fr.7.79
250Fr.0.07344Fr.18.36
500Fr.0.06452Fr.32.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05141Fr.257.05
10,000Fr.0.04978Fr.497.80
15,000Fr.0.04894Fr.734.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539