3.48 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-073K48L

DigiKey Part Number
YAG5667TR-ND - Tape & Reel (TR)
YAG5667CT-ND - Cut Tape (CT)
YAG5667DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-073K48L
Description
RES SMD 3.48K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-073K48L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,901
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
25Fr.0.01360Fr.0.34
50Fr.0.01100Fr.0.55
100Fr.0.00890Fr.0.89
250Fr.0.00684Fr.1.71
500Fr.0.00566Fr.2.83
1,000Fr.0.00477Fr.4.77
5,000Fr.0.00336Fr.16.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00279Fr.27.90
20,000Fr.0.00249Fr.49.80
30,000Fr.0.00234Fr.70.20
50,000Fr.0.00218Fr.109.00
70,000Fr.0.00209Fr.146.30
100,000Fr.0.00200Fr.200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648