
AC0402FR-07464RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07464RLTR-ND - Tape & Reel (TR) 13-AC0402FR-07464RLCT-ND - Cut Tape (CT) 13-AC0402FR-07464RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07464RL |
Description | RES SMD 464 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07464RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.00700 | Fr.0.07 |
| 25 | Fr.0.00600 | Fr.0.15 |
| 50 | Fr.0.00500 | Fr.0.25 |
| 100 | Fr.0.00450 | Fr.0.45 |
| 250 | Fr.0.00408 | Fr.1.02 |
| 500 | Fr.0.00324 | Fr.1.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00326 | Fr.32.60 |
| 20,000 | Fr.0.00245 | Fr.49.00 |
| 30,000 | Fr.0.00224 | Fr.67.20 |
| 70,000 | Fr.0.00215 | Fr.150.50 |
| 100,000 | Fr.0.00206 | Fr.206.00 |
| 120,000 | Fr.0.00202 | Fr.242.40 |
| 240,000 | Fr.0.00188 | Fr.451.20 |
| 250,000 | Fr.0.00187 | Fr.467.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

