
AC0402FR-075M6L | |
---|---|
DigiKey Part Number | 13-AC0402FR-075M6LTR-ND - Tape & Reel (TR) 13-AC0402FR-075M6LCT-ND - Cut Tape (CT) 13-AC0402FR-075M6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-075M6L |
Description | RES 5.6 MOHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.00800 | Fr.0.08 |
25 | Fr.0.00720 | Fr.0.18 |
50 | Fr.0.00580 | Fr.0.29 |
100 | Fr.0.00530 | Fr.0.53 |
250 | Fr.0.00460 | Fr.1.15 |
500 | Fr.0.00324 | Fr.1.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00163 | Fr.16.30 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |