AC0402JR-071K3L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 65,580
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,495
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00361
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 33,937
Unit Price: Fr.0.08000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-071K3L

DigiKey Part Number
13-AC0402JR-071K3LTR-ND - Tape & Reel (TR)
13-AC0402JR-071K3LCT-ND - Cut Tape (CT)
13-AC0402JR-071K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-071K3L
Description
RES SMD 1.3K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-071K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.01000Fr.0.10
25Fr.0.00840Fr.0.21
50Fr.0.00660Fr.0.33
100Fr.0.00610Fr.0.61
250Fr.0.00424Fr.1.06
500Fr.0.00294Fr.1.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00408Fr.40.80
20,000Fr.0.00286Fr.57.20
30,000Fr.0.00200Fr.60.00
70,000Fr.0.00191Fr.133.70
100,000Fr.0.00183Fr.183.00
120,000Fr.0.00179Fr.214.80
240,000Fr.0.00167Fr.400.80
250,000Fr.0.00166Fr.415.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810