


AC0402KRX5R5BB474 | |
|---|---|
DigiKey Part Number  | 13-AC0402KRX5R5BB474TR-ND - Tape & Reel (TR) 13-AC0402KRX5R5BB474CT-ND - Cut Tape (CT) 13-AC0402KRX5R5BB474DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0402KRX5R5BB474  | 
Description  | CAP CER 0.47UF 6.3V X5R 0402  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.04200 | Fr.0.42 | 
| 50 | Fr.0.02920 | Fr.1.46 | 
| 100 | Fr.0.02500 | Fr.2.50 | 
| 500 | Fr.0.01780 | Fr.8.90 | 
| 1,000 | Fr.0.01603 | Fr.16.03 | 
| 2,500 | Fr.0.01230 | Fr.30.75 | 
| 5,000 | Fr.0.01215 | Fr.60.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01032 | Fr.103.20 | 
| 20,000 | Fr.0.01022 | Fr.204.40 | 
| 30,000 | Fr.0.01017 | Fr.305.10 | 
| 50,000 | Fr.0.00991 | Fr.495.50 | 
| 70,000 | Fr.0.00963 | Fr.674.10 | 
| 100,000 | Fr.0.00935 | Fr.935.00 | 
| 120,000 | Fr.0.00922 | Fr.1,106.40 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

