

AC0402KRX7R8BB472 | |
|---|---|
DigiKey Part Number | 311-3070-2-ND - Tape & Reel (TR) 311-3070-1-ND - Cut Tape (CT) 311-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB472 |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 50 | Fr.0.02080 | Fr.1.04 |
| 100 | Fr.0.01780 | Fr.1.78 |
| 500 | Fr.0.01284 | Fr.6.42 |
| 1,000 | Fr.0.01132 | Fr.11.32 |
| 2,500 | Fr.0.00970 | Fr.24.25 |
| 5,000 | Fr.0.00874 | Fr.43.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00693 | Fr.69.30 |
| 20,000 | Fr.0.00516 | Fr.103.20 |
| 30,000 | Fr.0.00513 | Fr.153.90 |
| 50,000 | Fr.0.00510 | Fr.255.00 |
| 70,000 | Fr.0.00508 | Fr.355.60 |
| 100,000 | Fr.0.00505 | Fr.505.00 |
| 120,000 | Fr.0.00504 | Fr.604.80 |
| 240,000 | Fr.0.00501 | Fr.1,202.40 |
| 250,000 | Fr.0.00501 | Fr.1,252.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

