
AC0603CRNPO9BNR82 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BNR82TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BNR82CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BNR82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BNR82 |
Description | CAP CER 0.82PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BNR82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04900 | Fr.0.49 |
| 50 | Fr.0.03360 | Fr.1.68 |
| 100 | Fr.0.02900 | Fr.2.90 |
| 500 | Fr.0.02140 | Fr.10.70 |
| 1,000 | Fr.0.01905 | Fr.19.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01555 | Fr.62.20 |
| 8,000 | Fr.0.01425 | Fr.114.00 |
| 12,000 | Fr.0.01361 | Fr.163.32 |
| 20,000 | Fr.0.01289 | Fr.257.80 |
| 28,000 | Fr.0.01247 | Fr.349.16 |
| 40,000 | Fr.0.01206 | Fr.482.40 |
| 48,000 | Fr.0.01187 | Fr.569.76 |
| 96,000 | Fr.0.01123 | Fr.1,078.08 |
| 100,000 | Fr.0.01120 | Fr.1,120.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

