
AC0603FR-0711K8L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0711K8LTR-ND - Tape & Reel (TR) 13-AC0603FR-0711K8LCT-ND - Cut Tape (CT) 13-AC0603FR-0711K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0711K8L |
Description | RES SMD 11.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0711K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.00800 | Fr.0.08 |
| 25 | Fr.0.00720 | Fr.0.18 |
| 50 | Fr.0.00580 | Fr.0.29 |
| 100 | Fr.0.00550 | Fr.0.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00490 | Fr.24.50 |
| 10,000 | Fr.0.00408 | Fr.40.80 |
| 15,000 | Fr.0.00306 | Fr.45.90 |
| 35,000 | Fr.0.00293 | Fr.102.55 |
| 50,000 | Fr.0.00280 | Fr.140.00 |
| 60,000 | Fr.0.00274 | Fr.164.40 |
| 120,000 | Fr.0.00254 | Fr.304.80 |
| 125,000 | Fr.0.00253 | Fr.316.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

