18.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-0718R2L

DigiKey Part Number
13-AC0603FR-0718R2LTR-ND - Tape & Reel (TR)
13-AC0603FR-0718R2LCT-ND - Cut Tape (CT)
13-AC0603FR-0718R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-0718R2L
Description
RES SMD 18.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-0718R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.01600Fr.0.40
50Fr.0.01280Fr.0.64
100Fr.0.01040Fr.1.04
250Fr.0.00808Fr.2.02
500Fr.0.00676Fr.3.38
1,000Fr.0.00573Fr.5.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00387Fr.19.35
10,000Fr.0.00343Fr.34.30
15,000Fr.0.00322Fr.48.30
25,000Fr.0.00298Fr.74.50
35,000Fr.0.00285Fr.99.75
50,000Fr.0.00273Fr.136.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648