
AC0603FR-071K33L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-071K33LTR-ND - Tape & Reel (TR) 13-AC0603FR-071K33LCT-ND - Cut Tape (CT) 13-AC0603FR-071K33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-071K33L |
Description | RES SMD 1.33K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-071K33L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01600 | Fr.0.40 |
| 50 | Fr.0.01280 | Fr.0.64 |
| 100 | Fr.0.01040 | Fr.1.04 |
| 250 | Fr.0.00808 | Fr.2.02 |
| 500 | Fr.0.00676 | Fr.3.38 |
| 1,000 | Fr.0.00573 | Fr.5.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00387 | Fr.19.35 |
| 10,000 | Fr.0.00343 | Fr.34.30 |
| 15,000 | Fr.0.00322 | Fr.48.30 |
| 25,000 | Fr.0.00298 | Fr.74.50 |
| 35,000 | Fr.0.00285 | Fr.99.75 |
| 50,000 | Fr.0.00273 | Fr.136.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

