
AC0603FR-071K47L | |
---|---|
DigiKey Part Number | 13-AC0603FR-071K47LTR-ND - Tape & Reel (TR) 13-AC0603FR-071K47LCT-ND - Cut Tape (CT) 13-AC0603FR-071K47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-071K47L |
Description | RES SMD 1.47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-071K47L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.00500 | Fr.0.05 |
25 | Fr.0.00400 | Fr.0.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00326 | Fr.16.30 |
10,000 | Fr.0.00286 | Fr.28.60 |
15,000 | Fr.0.00280 | Fr.42.00 |
60,000 | Fr.0.00274 | Fr.164.40 |
120,000 | Fr.0.00254 | Fr.304.80 |
125,000 | Fr.0.00253 | Fr.316.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |