
AC0603FR-074M3L | |
---|---|
DigiKey Part Number | 13-AC0603FR-074M3LTR-ND - Tape & Reel (TR) 13-AC0603FR-074M3LCT-ND - Cut Tape (CT) 13-AC0603FR-074M3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074M3L |
Description | RES SMD 4.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074M3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.01400 | Fr.0.14 |
25 | Fr.0.01200 | Fr.0.30 |
50 | Fr.0.00980 | Fr.0.49 |
100 | Fr.0.00900 | Fr.0.90 |
250 | Fr.0.00656 | Fr.1.64 |
1,000 | Fr.0.00555 | Fr.5.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00490 | Fr.24.50 |
10,000 | Fr.0.00408 | Fr.40.80 |
15,000 | Fr.0.00326 | Fr.48.90 |
25,000 | Fr.0.00286 | Fr.71.50 |
35,000 | Fr.0.00280 | Fr.98.00 |
60,000 | Fr.0.00274 | Fr.164.40 |
120,000 | Fr.0.00254 | Fr.304.80 |
125,000 | Fr.0.00253 | Fr.316.25 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |