
AF0201JR-07150RL | |
|---|---|
DigiKey Part Number | 13-AF0201JR-07150RLTR-ND - Tape & Reel (TR) 13-AF0201JR-07150RLCT-ND - Cut Tape (CT) 13-AF0201JR-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201JR-07150RL |
Description | RES SMD 150 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 25 | Fr.0.02960 | Fr.0.74 |
| 50 | Fr.0.02520 | Fr.1.26 |
| 100 | Fr.0.02370 | Fr.2.37 |
| 250 | Fr.0.01568 | Fr.3.92 |
| 500 | Fr.0.01228 | Fr.6.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01306 | Fr.130.60 |
| 20,000 | Fr.0.00979 | Fr.195.80 |
| 30,000 | Fr.0.00898 | Fr.269.40 |
| 50,000 | Fr.0.00816 | Fr.408.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |









