
MFR-25FRF52-2M21 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-2M21TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2M21CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-2M21 |
Description | RES 2.21M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-2M21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 25 | Fr.0.04400 | Fr.1.10 |
| 50 | Fr.0.03860 | Fr.1.93 |
| 100 | Fr.0.03400 | Fr.3.40 |
| 250 | Fr.0.02896 | Fr.7.24 |
| 500 | Fr.0.02582 | Fr.12.91 |
| 1,000 | Fr.0.02314 | Fr.23.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01836 | Fr.91.80 |
| 10,000 | Fr.0.01680 | Fr.168.00 |
| 15,000 | Fr.0.01599 | Fr.239.85 |
| 25,000 | Fr.0.01508 | Fr.377.00 |
| 35,000 | Fr.0.01454 | Fr.508.90 |
| 50,000 | Fr.0.01401 | Fr.700.50 |
| 60,000 | Fr.0.01376 | Fr.825.60 |
| 120,000 | Fr.0.01289 | Fr.1,546.80 |
| 125,000 | Fr.0.01284 | Fr.1,605.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

