RC0805FR-07332KP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00581
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.01118
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.06473
Datasheet

Parametric Equivalent


YAGEO
In Stock: 75,318
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00405
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,380
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 13,838
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00552
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00552
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.07973
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 742
Unit Price: Fr.0.08000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07332KP

DigiKey Part Number
13-RC0805FR-07332KP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-07332KP
Description
RES 332K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00777Fr.38.85
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00777
Unit Price with VAT:Fr.0.00840