AC0603FR-136K65L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,846
Unit Price: Fr.0.08000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-136K65L

DigiKey Part Number
13-AC0603FR-136K65LTR-ND - Tape & Reel (TR)
13-AC0603FR-136K65LCT-ND - Cut Tape (CT)
13-AC0603FR-136K65LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-136K65L
Description
RES 6.65K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.01600Fr.0.16
25Fr.0.01440Fr.0.36
50Fr.0.01220Fr.0.61
100Fr.0.01100Fr.1.10
250Fr.0.00552Fr.1.38
500Fr.0.00396Fr.1.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00490Fr.98.00
40,000Fr.0.00245Fr.98.00
60,000Fr.0.00239Fr.143.40
100,000Fr.0.00226Fr.226.00
140,000Fr.0.00225Fr.315.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296