
AC0603FR-7W2K2L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-7W2K2LTR-ND - Tape & Reel (TR) 13-AC0603FR-7W2K2LCT-ND - Cut Tape (CT) 13-AC0603FR-7W2K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-7W2K2L |
Description | RES 2.2K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01100 | Fr.0.11 |
| 25 | Fr.0.01000 | Fr.0.25 |
| 50 | Fr.0.00820 | Fr.0.41 |
| 100 | Fr.0.00740 | Fr.0.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00490 | Fr.24.50 |
| 10,000 | Fr.0.00326 | Fr.32.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

