
AC0603JR-0716KL | |
---|---|
DigiKey Part Number | 13-AC0603JR-0716KLTR-ND - Tape & Reel (TR) 13-AC0603JR-0716KLCT-ND - Cut Tape (CT) 13-AC0603JR-0716KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-0716KL |
Description | RES SMD 16K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-0716KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01900 | Fr.0.19 |
25 | Fr.0.01360 | Fr.0.34 |
50 | Fr.0.01100 | Fr.0.55 |
100 | Fr.0.00900 | Fr.0.90 |
250 | Fr.0.00696 | Fr.1.74 |
500 | Fr.0.00578 | Fr.2.89 |
1,000 | Fr.0.00487 | Fr.4.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00345 | Fr.17.25 |
10,000 | Fr.0.00304 | Fr.30.40 |
15,000 | Fr.0.00284 | Fr.42.60 |
25,000 | Fr.0.00263 | Fr.65.75 |
35,000 | Fr.0.00251 | Fr.87.85 |
50,000 | Fr.0.00239 | Fr.119.50 |
60,000 | Fr.0.00234 | Fr.140.40 |
120,000 | Fr.0.00216 | Fr.259.20 |
125,000 | Fr.0.00215 | Fr.268.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |