
RT0402BRD07107KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07107KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07107KLCT-ND - Cut Tape (CT) 13-RT0402BRD07107KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07107KL |
Description | RES 107K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07107KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 25 | Fr.0.08080 | Fr.2.02 |
| 50 | Fr.0.06920 | Fr.3.46 |
| 100 | Fr.0.06570 | Fr.6.57 |
| 250 | Fr.0.06200 | Fr.15.50 |
| 500 | Fr.0.04814 | Fr.24.07 |
| 1,000 | Fr.0.04627 | Fr.46.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04570 | Fr.457.00 |
| 20,000 | Fr.0.03994 | Fr.798.80 |
| 30,000 | Fr.0.03930 | Fr.1,179.00 |
| 50,000 | Fr.0.03900 | Fr.1,950.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

