
RT0402FRE073K01L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE073K01LTR-ND - Tape & Reel (TR) 13-RT0402FRE073K01LCT-ND - Cut Tape (CT) 13-RT0402FRE073K01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE073K01L |
Description | RES SMD 3.01K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 25 | Fr.0.01440 | Fr.0.36 |
| 50 | Fr.0.01400 | Fr.0.70 |
| 100 | Fr.0.01260 | Fr.1.26 |
| 250 | Fr.0.01144 | Fr.2.86 |
| 500 | Fr.0.00734 | Fr.3.67 |
| 1,000 | Fr.0.00664 | Fr.6.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00499 | Fr.49.90 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

