


AC0603KRX7R8BB332 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB332TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB332CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB332 |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04300 | Fr.0.43 |
| 50 | Fr.0.02980 | Fr.1.49 |
| 100 | Fr.0.02570 | Fr.2.57 |
| 500 | Fr.0.01884 | Fr.9.42 |
| 1,000 | Fr.0.01673 | Fr.16.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01358 | Fr.54.32 |
| 8,000 | Fr.0.01241 | Fr.99.28 |
| 12,000 | Fr.0.01183 | Fr.141.96 |
| 20,000 | Fr.0.01118 | Fr.223.60 |
| 28,000 | Fr.0.01081 | Fr.302.68 |
| 40,000 | Fr.0.01044 | Fr.417.60 |
| 48,000 | Fr.0.01027 | Fr.492.96 |
| 96,000 | Fr.0.00969 | Fr.930.24 |
| 100,000 | Fr.0.00966 | Fr.966.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

