AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R9BB392

DigiKey Part Number
13-AC0603KRX7R9BB392TR-ND - Tape & Reel (TR)
13-AC0603KRX7R9BB392CT-ND - Cut Tape (CT)
13-AC0603KRX7R9BB392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R9BB392
Description
CAP CER 3900PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R9BB392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,794
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04600Fr.0.46
50Fr.0.03240Fr.1.62
100Fr.0.02790Fr.2.79
500Fr.0.02054Fr.10.27
1,000Fr.0.01829Fr.18.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01490Fr.59.60
8,000Fr.0.01365Fr.109.20
12,000Fr.0.01302Fr.156.24
20,000Fr.0.01233Fr.246.60
28,000Fr.0.01192Fr.333.76
40,000Fr.0.01153Fr.461.20
48,000Fr.0.01135Fr.544.80
96,000Fr.0.01072Fr.1,029.12
100,000Fr.0.01069Fr.1,069.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729