
AC0805BRNPO9BNR47 | |
|---|---|
DigiKey Part Number | 13-AC0805BRNPO9BNR47TR-ND - Tape & Reel (TR) 13-AC0805BRNPO9BNR47CT-ND - Cut Tape (CT) 13-AC0805BRNPO9BNR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805BRNPO9BNR47 |
Description | CAP CER 0.47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805BRNPO9BNR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07900 | Fr.0.79 |
| 50 | Fr.0.05580 | Fr.2.79 |
| 100 | Fr.0.04880 | Fr.4.88 |
| 500 | Fr.0.04576 | Fr.22.88 |
| 1,000 | Fr.0.03440 | Fr.34.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02790 | Fr.111.60 |
| 8,000 | Fr.0.02633 | Fr.210.64 |
| 12,000 | Fr.0.02487 | Fr.298.44 |
| 20,000 | Fr.0.02374 | Fr.474.80 |
| 28,000 | Fr.0.02103 | Fr.588.84 |
| 40,000 | Fr.0.02095 | Fr.838.00 |
| 48,000 | Fr.0.02091 | Fr.1,003.68 |
| 96,000 | Fr.0.02078 | Fr.1,994.88 |
| 100,000 | Fr.0.02078 | Fr.2,078.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

