AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805CRNPO9BN4R7

DigiKey Part Number
13-AC0805CRNPO9BN4R7TR-ND - Tape & Reel (TR)
13-AC0805CRNPO9BN4R7CT-ND - Cut Tape (CT)
13-AC0805CRNPO9BN4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805CRNPO9BN4R7
Description
CAP CER 4.7PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805CRNPO9BN4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,305
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07400Fr.0.74
50Fr.0.05240Fr.2.62
100Fr.0.04570Fr.4.57
500Fr.0.03452Fr.17.26
1,000Fr.0.03106Fr.31.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02591Fr.103.64
8,000Fr.0.02399Fr.191.92
12,000Fr.0.02304Fr.276.48
20,000Fr.0.02197Fr.439.40
28,000Fr.0.02135Fr.597.80
40,000Fr.0.02076Fr.830.40
48,000Fr.0.02048Fr.983.04
96,000Fr.0.01952Fr.1,873.92
100,000Fr.0.01947Fr.1,947.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053