
AC0805FR-071R2L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-071R2LTR-ND - Tape & Reel (TR) 13-AC0805FR-071R2LCT-ND - Cut Tape (CT) 13-AC0805FR-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-071R2L |
Description | RES SMD 1.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-071R2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04300 | Fr.0.43 |
| 25 | Fr.0.03280 | Fr.0.82 |
| 50 | Fr.0.02720 | Fr.1.36 |
| 100 | Fr.0.02280 | Fr.2.28 |
| 250 | Fr.0.01844 | Fr.4.61 |
| 500 | Fr.0.01594 | Fr.7.97 |
| 1,000 | Fr.0.01395 | Fr.13.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01019 | Fr.50.95 |
| 10,000 | Fr.0.00933 | Fr.93.30 |
| 15,000 | Fr.0.00891 | Fr.133.65 |
| 25,000 | Fr.0.00845 | Fr.211.25 |
| 35,000 | Fr.0.00819 | Fr.286.65 |
| 50,000 | Fr.0.00795 | Fr.397.50 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

