
AC0805FR-0725R5L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0725R5LTR-ND - Tape & Reel (TR) 13-AC0805FR-0725R5LCT-ND - Cut Tape (CT) 13-AC0805FR-0725R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0725R5L |
Description | RES SMD 25.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0725R5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 25 | Fr.0.02200 | Fr.0.55 |
| 50 | Fr.0.01780 | Fr.0.89 |
| 100 | Fr.0.01460 | Fr.1.46 |
| 250 | Fr.0.01156 | Fr.2.89 |
| 500 | Fr.0.00982 | Fr.4.91 |
| 1,000 | Fr.0.00844 | Fr.8.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00590 | Fr.29.50 |
| 10,000 | Fr.0.00531 | Fr.53.10 |
| 15,000 | Fr.0.00502 | Fr.75.30 |
| 25,000 | Fr.0.00470 | Fr.117.50 |
| 35,000 | Fr.0.00453 | Fr.158.55 |
| 50,000 | Fr.0.00436 | Fr.218.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

