AC0805FR-101K8L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,232
cms-unit-price: Fr.0.08000
cms-datasheet

Parametric Equivalent


YAGEO
In Stock: 0
cms-unit-price: Fr.0.00468
cms-datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-101K8L

DigiKey Part Number
13-AC0805FR-101K8LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805FR-101K8L
Description
RES 1.8K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in CHF
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10,000Fr.0.00519Fr.51.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00519
Unit Price with VAT:Fr.0.00561