AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-1316KL

DigiKey Part Number
13-AC0402FR-1316KLTR-ND - Tape & Reel (TR)
13-AC0402FR-1316KLCT-ND - Cut Tape (CT)
13-AC0402FR-1316KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-1316KL
Description
RES 16K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,850
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
25Fr.0.01320Fr.0.33
50Fr.0.01060Fr.0.53
100Fr.0.00860Fr.0.86
250Fr.0.00660Fr.1.65
500Fr.0.00548Fr.2.74
1,000Fr.0.00462Fr.4.62
5,000Fr.0.00325Fr.16.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00224Fr.112.00
100,000Fr.0.00206Fr.206.00
150,000Fr.0.00197Fr.295.50
250,000Fr.0.00187Fr.467.50
350,000Fr.0.00182Fr.637.00
500,000Fr.0.00177Fr.885.00
600,000Fr.0.00174Fr.1,044.00
1,200,000Fr.0.00166Fr.1,992.00
1,250,000Fr.0.00166Fr.2,075.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648