
AC0805JR-07120RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-07120RLTR-ND - Tape & Reel (TR) 13-AC0805JR-07120RLCT-ND - Cut Tape (CT) 13-AC0805JR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-07120RL |
Description | RES SMD 120 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-07120RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 25 | Fr.0.01960 | Fr.0.49 |
| 50 | Fr.0.01600 | Fr.0.80 |
| 100 | Fr.0.01320 | Fr.1.32 |
| 250 | Fr.0.01036 | Fr.2.59 |
| 500 | Fr.0.00876 | Fr.4.38 |
| 1,000 | Fr.0.00750 | Fr.7.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00519 | Fr.25.95 |
| 10,000 | Fr.0.00465 | Fr.46.50 |
| 15,000 | Fr.0.00438 | Fr.65.70 |
| 25,000 | Fr.0.00410 | Fr.102.50 |
| 35,000 | Fr.0.00393 | Fr.137.55 |
| 50,000 | Fr.0.00378 | Fr.189.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

