YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-130RL

DigiKey Part Number
13-AC0805JR-130RLTR-ND - Tape & Reel (TR)
13-AC0805JR-130RLCT-ND - Cut Tape (CT)
13-AC0805JR-130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-130RL
Description
RES 0 OHM JUMPER 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,128
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01500Fr.0.15
25Fr.0.01280Fr.0.32
50Fr.0.01100Fr.0.55
100Fr.0.00970Fr.0.97
250Fr.0.00820Fr.2.05
500Fr.0.00722Fr.3.61
1,000Fr.0.00640Fr.6.40
5,000Fr.0.00494Fr.24.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000Fr.0.00405Fr.81.00
40,000Fr.0.00371Fr.148.40
60,000Fr.0.00353Fr.211.80
100,000Fr.0.00333Fr.333.00
140,000Fr.0.00321Fr.449.40
200,000Fr.0.00309Fr.618.00
240,000Fr.0.00303Fr.727.20
480,000Fr.0.00284Fr.1,363.20
500,000Fr.0.00283Fr.1,415.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648