AC0805JRNPO0BN270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JRNPO9BN200

DigiKey Part Number
13-AC0805JRNPO9BN200TR-ND - Tape & Reel (TR)
13-AC0805JRNPO9BN200CT-ND - Cut Tape (CT)
13-AC0805JRNPO9BN200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JRNPO9BN200
Description
CAP CER 20PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JRNPO9BN200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,247
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.07000Fr.0.70
50Fr.0.04920Fr.2.46
100Fr.0.04270Fr.4.27
500Fr.0.03216Fr.16.08
1,000Fr.0.02890Fr.28.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02403Fr.96.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972